Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T551B827K006AH4251 | |
|---|---|
DigiKey Part Number | T551B827K006AH4251-ND |
Manufacturer | |
Manufacturer Product Number | T551B827K006AH4251 |
Description | CAP TANT POLY 820UF 6.3V AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF Hermetically Sealed Tantalum Polymer Capacitor 6.3 V Axial, Can 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T551B827K006AH4251 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance 820 µF | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T551B827K006AH | KEMET | 0 | T551B827K006AH-ND | kr.178.37727 | Parametric Equivalent |
| T551B827K006AT | KEMET | 0 | T551B827K006AT-ND | kr.267.39545 | Parametric Equivalent |
| T551B827K006AT4251 | KEMET | 0 | T551B827K006AT4251-ND | kr.296.40158 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | kr.205.58605 | kr.7,812.27 |
| Unit Price without VAT: | kr.205.58605 |
|---|---|
| Unit Price with VAT: | kr.256.98256 |


