T551B827K006AT4251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.178.37727
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.205.58605
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.267.39545
Datasheet
820 µF Hermetically Sealed Tantalum Polymer Capacitor 6.3 V Axial, Can 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF Hermetically Sealed Tantalum Polymer Capacitor 6.3 V Axial, Can 90mOhm @ 100kHz

T551B827K006AT4251

DigiKey Part Number
T551B827K006AT4251-ND
Manufacturer
Manufacturer Product Number
T551B827K006AT4251
Description
CAP TANT POLY 820UF 6.3V AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF Hermetically Sealed Tantalum Polymer Capacitor 6.3 V Axial, Can 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T551B827K006AT4251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial, Can
Capacitance
820 µF
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
6.3 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T551B827K006AHKEMET0T551B827K006AH-NDkr.178.37727Parametric Equivalent
T551B827K006AH4251KEMET0T551B827K006AH4251-NDkr.205.58605Parametric Equivalent
T551B827K006ATKEMET0T551B827K006AT-NDkr.267.39545Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
19kr.296.40158kr.5,631.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.296.40158
Unit Price with VAT:kr.370.50198