Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T551B827K006AT | |
|---|---|
DigiKey Part Number | T551B827K006AT-ND |
Manufacturer | |
Manufacturer Product Number | T551B827K006AT |
Description | CAP TANT POLY 820UF 6.3V AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF Hermetically Sealed Tantalum Polymer Capacitor 6.3 V Axial, Can 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T551B827K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 820 µF | |
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.269.92591 | kr.5,938.37 |
| Unit Price without VAT: | kr.269.92591 |
|---|---|
| Unit Price with VAT: | kr.337.40739 |


