T541Y227K010CH6720 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.83.06084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.105.39996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.122.56056
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.47.13474
Datasheet

Parametric Equivalent


KEMET
In Stock: 940
Unit Price: kr.89.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.47.13474
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541Y227K010CH6720

DigiKey Part Number
399-T541Y227K010CH6720TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541Y227K010CH6720
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541Y227K010CH6720 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±10%
Manufacturer Size Code
Y
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541D227K010AT6520KEMET0399-T541D227K010AT6520TR-NDkr.83.06084Parametric Equivalent
T541D227K010AT6720KEMET0399-T541D227K010AT6720TR-NDkr.105.39996Parametric Equivalent
T541Y227K010AH6720KEMET0399-T541Y227K010AH6720TR-NDkr.122.56056Parametric Equivalent
T543D227K010AHE006KEMET0399-T543D227K010AHE006TR-NDkr.47.13474Parametric Equivalent
T543D227K010AHW006KEMET940399-T543D227K010AHW006CT-NDkr.89.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.142.36114kr.71,180.57
Manufacturers Standard Package
Unit Price without VAT:kr.142.36114
Unit Price with VAT:kr.177.95143