
T543D227K010AHW006 | |
|---|---|
DigiKey Part Number | 399-T543D227K010AHW006TR-ND - Tape & Reel (TR) 399-T543D227K010AHW006CT-ND - Cut Tape (CT) 399-T543D227K010AHW006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543D227K010AHW006 |
Description | CAP TANT POLY 220UF 10V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D227K010AHW006 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.84000 | kr.89.84 |
| 10 | kr.69.68900 | kr.696.89 |
| 50 | kr.61.63620 | kr.3,081.81 |
| 100 | kr.59.14270 | kr.5,914.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.54.91924 | kr.27,459.62 |
| 1.000 | kr.53.61053 | kr.53,610.53 |
| Unit Price without VAT: | kr.89.84000 |
|---|---|
| Unit Price with VAT: | kr.112.30000 |




