T541D227M010AH6520 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.83.06084
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.105.39996
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.86.71636
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.98.19062
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.84.17782
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.95.34738
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.105.29852
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.112.81256
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.109.56318
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.47.13474
Datasheet

Parametric Equivalent


KEMET
In Stock: 940
Unit Price: kr.89.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.47.13474
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.56.09772
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541D227M010AH6520

DigiKey Part Number
399-T541D227M010AH6520TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541D227M010AH6520
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 6mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541D227M010AH6520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
6mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541D227K010AT6520KEMET0399-T541D227K010AT6520TR-NDkr.83.06084Parametric Equivalent
T541D227K010AT6720KEMET0399-T541D227K010AT6720TR-NDkr.105.39996Parametric Equivalent
T541D227M010AH6620KEMET0399-T541D227M010AH6620TR-NDkr.86.71636Parametric Equivalent
T541D227M010AH6720KEMET0399-T541D227M010AH6720TR-NDkr.98.19062Parametric Equivalent
T541D227M010AT6620KEMET0399-T541D227M010AT6620TR-NDkr.84.17782Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.75.24224kr.37,621.12
Manufacturers Standard Package
Unit Price without VAT:kr.75.24224
Unit Price with VAT:kr.94.05280