T521D336M025ATE0608000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.19.01468
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.166
Unit Price: kr.17.05000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.47398
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.47398

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.8.26464

Parametric Equivalent


KEMET
In Stock: 11.871
Unit Price: kr.15.79000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.60214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.48713
Datasheet

Parametric Equivalent


KEMET
In Stock: 490
Unit Price: kr.15.09000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.000
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.867
Unit Price: kr.15.47000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.55242
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 190
Unit Price: kr.10.46000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.016
Unit Price: kr.10.71000
Datasheet
Image for T521D336M025ATE0608000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D336M025ATE0608000

DigiKey Part Number
399-T521D336M025ATE0608000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521D336M025ATE0608000
Description
33.0UF 25.0V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
33 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
25 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521D336M025AHE060KEMET0399-T521D336M025AHE060TR-NDkr.19.01468Parametric Equivalent
T521D336M025ATE060KEMET10.166399-5806-1-NDkr.17.05000Parametric Equivalent
T521D336M025ATE0604801KEMET0399-T521D336M025ATE0604801TR-NDkr.7.47398Parametric Equivalent
T521D336M025ATE0607652KEMET0399-T521D336M025ATE0607652TR-NDkr.7.47398Parametric Equivalent
T521D336M025ATE06077NTKEMET0399-T521D336M025ATE06077NT-NDkr.8.26464Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.47398kr.3,736.99
Manufacturers Standard Package
Unit Price without VAT:kr.7.47398
Unit Price with VAT:kr.9.34248