Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521D336M025ATE0607652 | |
|---|---|
DigiKey Part Number | 399-T521D336M025ATE0607652TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521D336M025ATE0607652 |
Description | 33.0UF 25.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D336M025AHE060 | KEMET | 0 | 399-T521D336M025AHE060TR-ND | kr.19.01468 | Parametric Equivalent |
| T521D336M025ATE060 | KEMET | 10.166 | 399-5806-1-ND | kr.17.05000 | Parametric Equivalent |
| T521D336M025ATE0604801 | KEMET | 0 | 399-T521D336M025ATE0604801TR-ND | kr.7.47398 | Parametric Equivalent |
| T521D336M025ATE06077NT | KEMET | 0 | 399-T521D336M025ATE06077NT-ND | kr.8.26464 | Parametric Equivalent |
| T521D336M025ATE0608000 | KEMET | 0 | 399-T521D336M025ATE0608000TR-ND | kr.7.47398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.47398 | kr.3,736.99 |
| Unit Price without VAT: | kr.7.47398 |
|---|---|
| Unit Price with VAT: | kr.9.34248 |








