T521D336M025ATE0604801 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.48713
Datasheet
New at DigiKey
Image for T521D336M025ATE0604801 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D336M025ATE0604801

DigiKey Part Number
399-T521D336M025ATE0604801TR-ND
Manufacturer
Manufacturer Product Number
T521D336M025ATE0604801
Description
33.0UF 25.0V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
33 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
25 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521V336M025ATE0607758KEMET0399-T521V336M025ATE0607758-NDkr.7.48713Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.7.47398kr.3,736.99
Manufacturers Standard Package
Unit Price without VAT:kr.7.47398
Unit Price with VAT:kr.9.34248