Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520Y477M006ATE0258000 | |
|---|---|
DigiKey Part Number | 399-T520Y477M006ATE0258000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520Y477M006ATE0258000 |
Description | 470.UF 6.0V |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M006AHE025 | KEMET | 0 | 399-T520D477M006AHE025TR-ND | kr.11.47514 | Parametric Equivalent |
| T520D477M006ATE025 | KEMET | 1.529 | 399-4985-1-ND | kr.19.78000 | Parametric Equivalent |
| T520D477M006ATE0257280 | KEMET | 0 | 399-T520D477M006ATE0257280TR-ND | kr.8.82924 | Parametric Equivalent |
| T520D477M006ATE0257706 | KEMET | 0 | 399-T520D477M006ATE0257706-ND | kr.9.94167 | Parametric Equivalent |
| T520Y477M006ATE025 | KEMET | 19.609 | 399-10412-1-ND | kr.18.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.26052 | kr.4,130.26 |
| Unit Price without VAT: | kr.8.26052 |
|---|---|
| Unit Price with VAT: | kr.10.32565 |











