


T520Y477M006ATE025 | |
|---|---|
DigiKey Part Number | 399-10412-2-ND - Tape & Reel (TR) 399-10412-1-ND - Cut Tape (CT) 399-10412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y477M006ATE025 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y477M006ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M006ATE025 | KEMET | 1.529 | 399-4985-1-ND | kr.19.78000 | Parametric Equivalent |
| 6TPE470M | Panasonic Industry | 3.660 | P16629CT-ND | kr.21.49000 | Parametric Equivalent |
| T55D477M007C0025 | Vishay Sprague | 500 | 718-T55D477M007C0025CT-ND | kr.13.69000 | Parametric Equivalent |
| TCJD477M006R0025E | KYOCERA AVX | 472 | 478-TCJD477M006R0025ECT-ND | kr.15.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.51000 | kr.18.51 |
| 10 | kr.12.82600 | kr.128.26 |
| 50 | kr.10.55860 | kr.527.93 |
| 100 | kr.9.85810 | kr.985.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.67350 | kr.4,336.75 |
| 1.500 | kr.8.12285 | kr.12,184.27 |
| 2.500 | kr.7.91912 | kr.19,797.80 |
| Unit Price without VAT: | kr.18.51000 |
|---|---|
| Unit Price with VAT: | kr.23.13750 |



