
T55D477M007C0025 | |
|---|---|
DigiKey Part Number | 718-T55D477M007C0025TR-ND - Tape & Reel (TR) 718-T55D477M007C0025CT-ND - Cut Tape (CT) 718-T55D477M007C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D477M007C0025 |
Description | T55D477M007C0025 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 7 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 7 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.9.26900 | kr.92.69 |
| 50 | kr.7.51920 | kr.375.96 |
| 100 | kr.6.97840 | kr.697.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.06408 | kr.3,032.04 |
| 1.500 | kr.5.63926 | kr.8,458.89 |
| 2.500 | kr.5.48204 | kr.13,705.10 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |

