Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T591B107M004ATE0707280 | |
|---|---|
DigiKey Part Number | T591B107M004ATE0707280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T591B107M004ATE0707280 |
Description | CAP TANT POLY 100UF 4V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B107M004ATE0707280 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M004ATE070 | KEMET | 123 | 399-4007-1-ND | kr.7.95000 | Parametric Equivalent |
| T520B107M004ATE0702478 | KEMET | 0 | 399-T520B107M004ATE0702478TR-ND | kr.2.68179 | Parametric Equivalent |
| T520B107M006AHE070 | KEMET | 0 | 399-T520B107M006AHE070TR-ND | kr.2.66153 | Parametric Equivalent |
| T520B107M006AHE0707706 | KEMET | 0 | 399-T520B107M006AHE0707706-ND | kr.3.04492 | Parametric Equivalent |
| T520B107M006ATE070 | KEMET | 63.502 | 399-4009-1-ND | kr.5.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.34631 | kr.26,770.48 |
| Unit Price without VAT: | kr.3.34631 |
|---|---|
| Unit Price with VAT: | kr.4.18289 |










