100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520T107M004ATE070

DigiKey Part Number
399-5289-2-ND - Tape & Reel (TR)
399-5289-1-ND - Cut Tape (CT)
399-5289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T107M004ATE070
Description
CAP TANT POLY 100UF 4V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T107M004ATE070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
100 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
4 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B107M004ATE025KEMET1.933399-5146-1-NDkr.9.57000Similar
T520B107M004ATE035KEMET15.398399-4715-1-NDkr.8.69000Similar
T520B107M004ATE070KEMET123399-4007-1-NDkr.7.86000Similar
T520T107M004ATE150KEMET2.273399-5288-1-NDkr.8.81000Similar
T55T107M004C0070Vishay Sprague3.165718-2074-1-NDkr.6.02000Similar
In-Stock: 904
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
10kr.6.34000kr.63.40
50kr.5.04160kr.252.08
100kr.4.64020kr.464.02
500kr.3.96238kr.1,981.19
1.000kr.3.75252kr.3,752.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.49330kr.10,479.90
9.000kr.3.30276kr.29,724.84
15.000kr.3.23224kr.48,483.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000