10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510X106K050ATE090

DigiKey Part Number
399-4807-2-ND - Tape & Reel (TR)
399-4807-1-ND - Cut Tape (CT)
399-4807-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510X106K050ATE090
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510X106K050ATE090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
90mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X106K050AHE300KEMET627399-8528-1-NDkr.58.39000Direct
T491D106K050ATKEMET1.691399-8361-1-NDkr.17.88000Similar
T491X106K050ATKEMET1.661399-8405-1-NDkr.22.63000Similar
T491X106M050ATKEMET964399-8406-1-NDkr.19.65000Similar
T493X106K050BH6110KEMET3121001-2440-1-NDkr.122.36000Similar
In-Stock: 1.101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.90.35000kr.90.35
10kr.70.10800kr.701.08
50kr.62.01920kr.3,100.96
100kr.59.51550kr.5,951.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.55.27352kr.27,636.76
1.000kr.53.95904kr.53,959.04
Manufacturers Standard Package
Unit Price without VAT:kr.90.35000
Unit Price with VAT:kr.112.93750