10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493X106K050BH6110

DigiKey Part Number
1001-2440-2-ND - Tape & Reel (TR)
1001-2440-1-ND - Cut Tape (CT)
1001-2440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T493X106K050BH6110
Description
CAP TANT 10UF 10% 50V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T493X106K050BH6110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
Manufacturer Size Code
X
Tolerance
±10%
Ratings
COTS
Voltage - Rated
Features
High Reliability
Type
Molded
Failure Rate
B (0.1%)
ESR (Equivalent Series Resistance)
700mOhm
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D106K050ATKEMET1.691399-8361-1-NDkr.17.88000Upgrade
T491X106K050ATKEMET1.661399-8405-1-NDkr.22.63000Upgrade
T495X106K050AHE300KEMET627399-8528-1-NDkr.58.39000Upgrade
T495X106K050ATE300KEMET1.237399-3893-1-NDkr.38.23000Upgrade
T510X106K050ATE090KEMET1.101399-4807-1-NDkr.90.35000Upgrade
In-Stock: 312
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.122.36000kr.122.36
10kr.96.83100kr.968.31
50kr.86.61580kr.4,330.79
100kr.84.87680kr.8,487.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.78.09334kr.39,046.67
Manufacturers Standard Package
Unit Price without VAT:kr.122.36000
Unit Price with VAT:kr.152.95000