
T510X106K050ATE090 | |
|---|---|
DigiKey Part Number | 399-4807-2-ND - Tape & Reel (TR) 399-4807-1-ND - Cut Tape (CT) 399-4807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X106K050ATE090 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X106K050ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X106K050AHE300 | KEMET | 627 | 399-8528-1-ND | kr.58.39000 | Direct |
| T491D106K050AT | KEMET | 1.691 | 399-8361-1-ND | kr.17.88000 | Similar |
| T491X106K050AT | KEMET | 1.661 | 399-8405-1-ND | kr.22.63000 | Similar |
| T491X106M050AT | KEMET | 964 | 399-8406-1-ND | kr.19.65000 | Similar |
| T493X106K050BH6110 | KEMET | 312 | 1001-2440-1-ND | kr.122.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.35000 | kr.90.35 |
| 10 | kr.70.10800 | kr.701.08 |
| 50 | kr.62.01920 | kr.3,100.96 |
| 100 | kr.59.51550 | kr.5,951.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.55.27352 | kr.27,636.76 |
| 1.000 | kr.53.95904 | kr.53,959.04 |
| Unit Price without VAT: | kr.90.35000 |
|---|---|
| Unit Price with VAT: | kr.112.93750 |

