
T499B106K016ATE3K5 | |
|---|---|
DigiKey Part Number | 399-5034-2-ND - Tape & Reel (TR) 399-5034-1-ND - Cut Tape (CT) 399-5034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B106K016ATE3K5 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B106K016ATE3K5 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 3.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489B106M006ATE3K0 | KEMET | 1.828 | 399-11971-1-ND | kr.3.61000 | Similar |
| T491B106M006AT | KEMET | 3.555 | 399-8299-1-ND | kr.3.49000 | Similar |
| T496B106K006ATE3K5 | KEMET | 6.000 | 399-3911-1-ND | kr.12.05000 | Similar |
| F971C106MBAHT3 | KYOCERA AVX | 1.450 | 478-F971C106MBAHT3CT-ND | kr.6.40000 | Similar |
| TH4B106K016C2000 | Vishay Sprague | 3.739 | 718-TH4B106K016C2000CT-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.76000 | kr.37.60 |
| 50 | kr.2.91000 | kr.145.50 |
| 100 | kr.2.64890 | kr.264.89 |
| 500 | kr.2.20696 | kr.1,103.48 |
| 1.000 | kr.2.07033 | kr.2,070.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.95786 | kr.3,915.72 |
| 4.000 | kr.1.86529 | kr.7,461.16 |
| 6.000 | kr.1.81892 | kr.10,913.52 |
| 10.000 | kr.1.76752 | kr.17,675.20 |
| 14.000 | kr.1.73748 | kr.24,324.72 |
| 20.000 | kr.1.70856 | kr.34,171.20 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

