
T491B106M006AT | |
|---|---|
DigiKey Part Number | 399-8299-2-ND - Tape & Reel (TR) 399-8299-1-ND - Cut Tape (CT) 399-8299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B106M006AT |
Description | CAP TANT 10UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B106M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.15600 | kr.21.56 |
| 50 | kr.1.62060 | kr.81.03 |
| 100 | kr.1.45570 | kr.145.57 |
| 500 | kr.1.17836 | kr.589.18 |
| 1.000 | kr.1.09276 | kr.1,092.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.02230 | kr.2,044.60 |
| 4.000 | kr.0.96432 | kr.3,857.28 |
| 6.000 | kr.0.93528 | kr.5,611.68 |
| 10.000 | kr.0.90309 | kr.9,030.90 |
| 14.000 | kr.0.88428 | kr.12,379.92 |
| 20.000 | kr.0.86618 | kr.17,323.60 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |

