
T496B106K006ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3911-2-ND - Tape & Reel (TR) 399-3911-1-ND - Cut Tape (CT) 399-3911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B106K006ATE3K5 |
Description | CAP TANT 10UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B106K006ATE3K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.71000 | kr.11.71 |
| 10 | kr.7.85300 | kr.78.53 |
| 50 | kr.6.32060 | kr.316.03 |
| 100 | kr.5.84900 | kr.584.90 |
| 500 | kr.5.05076 | kr.2,525.38 |
| 1.000 | kr.4.80371 | kr.4,803.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.60032 | kr.9,200.64 |
| 4.000 | kr.4.43287 | kr.17,731.48 |
| 6.000 | kr.4.34893 | kr.26,093.58 |
| 10.000 | kr.4.25591 | kr.42,559.10 |
| 14.000 | kr.4.20153 | kr.58,821.42 |
| Unit Price without VAT: | kr.11.71000 |
|---|---|
| Unit Price with VAT: | kr.14.63750 |

