T499A155K010ATE8K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 393
Unit Price: kr.2.85000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.31245
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.31245
Datasheet

Similar


KEMET
In Stock: 2.081
Unit Price: kr.3.61000
Datasheet
1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499A155K010ATE8K0

DigiKey Part Number
399-5006-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499A155K010ATE8K0
Description
CAP TANT 1.5UF 10% 10V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499A155K010ATE8K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Part Status
Active
Height - Seated (Max)
0.071" (1.80mm)
Capacitance
Manufacturer Size Code
A
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
10 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
8Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A155K010ATKEMET393399-9708-1-NDkr.2.85000Upgrade
T499A155K016ATE8K0KEMET0399-5026-2-NDkr.1.31245Upgrade
T499A155K020ATE8K0KEMET0399-5043-2-NDkr.1.31245Upgrade
T491A155M010ATKEMET2.081399-10120-1-NDkr.3.61000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.31245kr.2,624.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.31245
Unit Price with VAT:kr.1.64056