
T491A155M010AT | |
|---|---|
DigiKey Part Number | 399-10120-2-ND - Tape & Reel (TR) 399-10120-1-ND - Cut Tape (CT) 399-10120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A155M010AT |
Description | CAP TANT 1.5UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.23200 | kr.22.32 |
| 50 | kr.1.68140 | kr.84.07 |
| 100 | kr.1.51210 | kr.151.21 |
| 500 | kr.1.22616 | kr.613.08 |
| 1.000 | kr.1.13784 | kr.1,137.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06525 | kr.2,130.50 |
| 4.000 | kr.1.00551 | kr.4,022.04 |
| 6.000 | kr.0.97558 | kr.5,853.48 |
| 10.000 | kr.0.94242 | kr.9,424.20 |
| 14.000 | kr.0.92304 | kr.12,922.56 |
| 20.000 | kr.0.90439 | kr.18,087.80 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

