
T491A155K010AT | |
|---|---|
DigiKey Part Number | 399-9708-2-ND - Tape & Reel (TR) 399-9708-1-ND - Cut Tape (CT) 399-9708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A155K010AT |
Description | CAP TANT 1.5UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A155K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A155M010AT | KEMET | 81 | 399-10120-1-ND | kr.3.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.70500 | kr.17.05 |
| 50 | kr.1.26540 | kr.63.27 |
| 100 | kr.1.13110 | kr.113.11 |
| 500 | kr.0.90408 | kr.452.04 |
| 1.000 | kr.0.83396 | kr.833.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77637 | kr.1,552.74 |
| 4.000 | kr.0.72893 | kr.2,915.72 |
| 6.000 | kr.0.70519 | kr.4,231.14 |
| 10.000 | kr.0.67888 | kr.6,788.80 |
| 14.000 | kr.0.66349 | kr.9,288.86 |
| 20.000 | kr.0.64870 | kr.12,974.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

