Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520Y337M006AHE015 | |
|---|---|
DigiKey Part Number | 399-T520Y337M006AHE015TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520Y337M006AHE015 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M006AHE015 Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M006AHE015 | KEMET | 1.356 | 399-T520D337M006AHE015CT-ND | kr.15.15000 | Parametric Equivalent |
| T520D337M006ATE015 | KEMET | 90 | 399-4052-1-ND | kr.12.87000 | Parametric Equivalent |
| T520D337M006ATE0157280 | KEMET | 0 | 399-T520D337M006ATE0157280TR-ND | kr.5.02534 | Parametric Equivalent |
| T520D337M006ATE0157738 | KEMET | 0 | 399-T520D337M006ATE0157738TR-ND | kr.5.33676 | Parametric Equivalent |
| T520Y337M006ATE015 | KEMET | 0 | 399-T520Y337M006ATE015TR-ND | kr.11.64302 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.71030 | kr.6,355.15 |
| Unit Price without VAT: | kr.12.71030 |
|---|---|
| Unit Price with VAT: | kr.15.88788 |









