T520Y337M010ATE0158395 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 567
Unit Price: kr.33.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.19.33067

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.49226
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.39467

Parametric Equivalent


KEMET
In Stock: 4.191
Unit Price: kr.31.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.92152

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.41675

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.92152
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y337M010ATE0158395

DigiKey Part Number
399-T520Y337M010ATE0158395TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520Y337M010ATE0158395
Description
330.UF 10.0V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
Y
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520Y337M010AHE015KEMET567399-T520Y337M010AHE015CT-NDkr.33.60000Parametric Equivalent
T520Y337M010AHE0157706KEMET0399-T520Y337M010AHE0157706-NDkr.19.33067Parametric Equivalent
T520Y337M010ANE015KEMET0399-T520Y337M010ANE015TR-NDkr.18.49226Parametric Equivalent
T520Y337M010ANE0157706KEMET0399-T520Y337M010ANE0157706-NDkr.20.39467Parametric Equivalent
T520Y337M010ATE015KEMET4.191399-10362-1-NDkr.31.32000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.31514kr.10,157.57
Manufacturers Standard Package
Unit Price without VAT:kr.20.31514
Unit Price with VAT:kr.25.39393