T520Y337M010ANE0157706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 567
Unit Price: kr.33.60000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.19.33067

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.49226
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.191
Unit Price: kr.31.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.92152

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.41675

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.15.92152

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.20.31514
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y337M010ANE0157706

DigiKey Part Number
399-T520Y337M010ANE0157706-ND
Manufacturer
Manufacturer Product Number
T520Y337M010ANE0157706
Description
330.UF 10.0V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
Y
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520Y337M010AHE015KEMET567399-T520Y337M010AHE015CT-NDkr.33.60000Parametric Equivalent
T520Y337M010AHE0157706KEMET0399-T520Y337M010AHE0157706-NDkr.19.33067Parametric Equivalent
T520Y337M010ANE015KEMET0399-T520Y337M010ANE015TR-NDkr.18.49226Parametric Equivalent
T520Y337M010ATE015KEMET4.191399-10362-1-NDkr.31.32000Parametric Equivalent
T520Y337M010ATE0157650KEMET0399-T520Y337M010ATE0157650TR-NDkr.15.92152Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Box
QuantityUnit PriceExt Price
60kr.20.39467kr.1,223.68
Unit Price without VAT:kr.20.39467
Unit Price with VAT:kr.25.49334