4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X475K050AH4095

DigiKey Part Number
399-10410-2-ND - Tape & Reel (TR)
399-10410-1-ND - Cut Tape (CT)
399-10410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X475K050AH4095
Description
CAP TANT 4.7UF 10% 50V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X475K050AH4095 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
300mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D475K050AHKEMET307399-8386-1-NDkr.15.09000Upgrade
T491D475K050ATKEMET17.224399-3792-1-NDkr.11.22000Upgrade
T495D475K050ATE275KEMET4.276399-4786-1-NDkr.18.26000Upgrade
T495D475K050ATE300KEMET15.971399-9769-1-NDkr.17.37000Upgrade
T495X475K050AHE300KEMET656399-10408-1-NDkr.57.44000Upgrade
In-Stock: 432
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.76.21000kr.76.21
10kr.58.48700kr.584.87
50kr.51.39840kr.2,569.92
100kr.49.20470kr.4,920.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.45.48900kr.22,744.50
1.000kr.44.33752kr.44,337.52
Manufacturers Standard Package
Unit Price without VAT:kr.76.21000
Unit Price with VAT:kr.95.26250