
T496D475K050BH61107505 | |
|---|---|
DigiKey Part Number | 399-9637-2-ND - Tape & Reel (TR) 399-9637-1-ND - Cut Tape (CT) 399-9637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D475K050BH61107505 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496D475K050BH61107505 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features Fail Safe with Built-in Fuse, High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 1.5Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496X475K050ATE1K5 | KEMET | 45 | 399-3981-1-ND | kr.38.36000 | Direct |
| T491D475K050AH | KEMET | 307 | 399-8386-1-ND | kr.15.09000 | Upgrade |
| T491D475K050AT | KEMET | 17.224 | 399-3792-1-ND | kr.11.22000 | Upgrade |
| T495D475K050ATE275 | KEMET | 4.276 | 399-4786-1-ND | kr.18.26000 | Upgrade |
| T495D475K050ATE300 | KEMET | 15.971 | 399-9769-1-ND | kr.17.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.19000 | kr.119.19 |
| 10 | kr.94.14900 | kr.941.49 |
| 50 | kr.84.13680 | kr.4,206.84 |
| 100 | kr.82.25770 | kr.8,225.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.75.78570 | kr.37,892.85 |
| Unit Price without VAT: | kr.119.19000 |
|---|---|
| Unit Price with VAT: | kr.148.98750 |

