T495X336M025AHE100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 94
Unit Price: kr.32.84000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.17.13018
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.82.21330
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.59240
Datasheet
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X336M025AHE100

DigiKey Part Number
T495X336M025AHE100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X336M025AHE100
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X336M025AHE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X336M025AHE175KEMET94399-8537-1-NDkr.32.84000Similar
T495X336M025AHE200KEMET0T495X336M025AHE200-NDkr.17.13018Similar
TBJE336K025LBSB0024KYOCERA AVX0478-5432-NDkr.82.21330Upgrade
TR3E336M025C0175Vishay Sprague0TR3E336M025C0175-NDkr.10.59240Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.18.10654kr.9,053.27
Manufacturers Standard Package
Unit Price without VAT:kr.18.10654
Unit Price with VAT:kr.22.63318