T495X336M025AHE200 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: kr.18.10654
Datasheet

Similar


KEMET
In Stock: 94
Unit Price: kr.32.84000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.26.16550
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.83.82275
Datasheet

Upgrade


KYOCERA AVX
In Stock: 84
Unit Price: kr.40.77000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.59240
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.72033
Datasheet
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X336M025AHE200

DigiKey Part Number
T495X336M025AHE200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X336M025AHE200
Description
CAP TANT 33UF 20% 25V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X336M025AHE200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
200mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X336M025AHE100KEMET0T495X336M025AHE100-NDkr.18.10654Similar
T495X336M025AHE175KEMET94399-8537-1-NDkr.32.84000Similar
T83E336K025EZZLVishay Sprague0718-1585-2-NDkr.26.16550Upgrade
TBJD336M035LBSB0024KYOCERA AVX0478-5434-NDkr.83.82275Upgrade
TPSD336K035H0200KYOCERA AVX84478-11111-1-NDkr.40.77000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.13018kr.8,565.09
Manufacturers Standard Package
Unit Price without VAT:kr.17.13018
Unit Price with VAT:kr.21.41273