TBJE336K025LBSB0024 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.69.50225
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.72.46478
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.20.47908
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.26.16550
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.31.50396
Datasheet
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBJE336K025LBSB0024

DigiKey Part Number
478-5432-ND
Manufacturer
Manufacturer Product Number
TBJE336K025LBSB0024
Description
CAP TANT 33UF 10% 25V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.168" (4.26mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TBJE336K025LRSB0023KYOCERA AVX0478-7278-2-NDkr.69.50225Parametric Equivalent
TBJE336K025LRSB0823KYOCERA AVX0478-7279-NDkr.72.46478Parametric Equivalent
T83D336K025EZZSVishay Sprague0718-1584-2-NDkr.20.47908Similar
T83E336K025EZZLVishay Sprague0718-1585-2-NDkr.26.16550Similar
T95D336K025LSALVishay Sprague0718-1639-2-NDkr.31.50396Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.82.21330kr.8,221.33
Manufacturers Standard Package
Unit Price without VAT:kr.82.21330
Unit Price with VAT:kr.102.76663