
T494X226K035AH | |
|---|---|
DigiKey Part Number | 399-9457-2-ND - Tape & Reel (TR) 399-9457-1-ND - Cut Tape (CT) 399-9457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X226K035AH |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X226K035AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X226K035AT | KEMET | 502 | 399-3871-1-ND | kr.37.60000 | Direct |
| T495D226K035ATE300 | KEMET | 6.737 | 399-3880-1-ND | kr.10.65000 | Direct |
| T491D226K010AT | KEMET | 2.479 | 399-5599-1-ND | kr.8.50000 | Similar |
| T491X226K035AT | KEMET | 1.826 | 399-3816-1-ND | kr.14.01000 | Similar |
| T494D226K010AT | KEMET | 54 | 399-5601-1-ND | kr.12.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.52000 | kr.32.52 |
| 10 | kr.23.47700 | kr.234.77 |
| 50 | kr.19.87980 | kr.993.99 |
| 100 | kr.18.76770 | kr.1,876.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.88608 | kr.8,443.04 |
| 1.000 | kr.16.30312 | kr.16,303.12 |
| 1.500 | kr.16.01108 | kr.24,016.62 |
| 2.500 | kr.15.68724 | kr.39,218.10 |
| 3.500 | kr.15.49789 | kr.54,242.61 |
| Unit Price without VAT: | kr.32.52000 |
|---|---|
| Unit Price with VAT: | kr.40.65000 |

