Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

T494D475M050AT | |
|---|---|
DigiKey Part Number | 399-10265-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D475M050AT |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D475M050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475M050AT | KEMET | 1.275 | 399-8388-1-ND | kr.9.87000 | Upgrade |
| T495D475M050ATE300 | KEMET | 3.002 | 399-10297-1-ND | kr.16.79000 | Upgrade |
| T495X475M050ATE300 | KEMET | 570 | 399-5265-1-ND | kr.38.65000 | Upgrade |
| T496X475M050ATE1K5 | KEMET | 452 | 399-3982-1-ND | kr.31.67000 | Upgrade |
| TPSX475M050R0500V | KYOCERA AVX | 0 | 478-10648-1-ND | kr.5.98988 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.20500 | kr.3,102.50 |
| Unit Price without VAT: | kr.6.20500 |
|---|---|
| Unit Price with VAT: | kr.7.75625 |







