Direct
Direct
Direct
Similar

TPSX475M050R0500V | |
|---|---|
DigiKey Part Number | 478-10648-2-ND - Tape & Reel (TR) 478-10648-1-ND - Cut Tape (CT) 478-10648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSX475M050R0500V |
Description | CAP TANT 4.7UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D475M050AT | KEMET | 3.680 | 399-8388-1-ND | kr.1.31000 | Direct |
| T495D475M050ATE300 | KEMET | 3.002 | 399-10297-1-ND | kr.2.23000 | Direct |
| T495X475M050ATE300 | KEMET | 570 | 399-5265-1-ND | kr.5.12000 | Direct |
| T496X475M050ATE1K5 | KEMET | 452 | 399-3982-1-ND | kr.4.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.92446 | kr.29,622.30 |
| Unit Price without VAT: | kr.5.92446 |
|---|---|
| Unit Price with VAT: | kr.7.40558 |




