T494D157M010AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 900
Unit Price: kr.21.56000
Datasheet

Upgrade


KEMET
In Stock: 700
Unit Price: kr.24.35000
Datasheet

Similar


KEMET
In Stock: 16.720
Unit Price: kr.10.52000
Datasheet

Similar


KEMET
In Stock: 593
Unit Price: kr.13.57000
Datasheet

Similar


KEMET
In Stock: 6.004
Unit Price: kr.12.17000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7
Unit Price: kr.13.88000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 4.076
Unit Price: kr.10.84000
Datasheet

Upgrade


Vishay Sprague
In Stock: 600
Unit Price: kr.12.24000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.49612
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.71885
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.20429
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.20429
Datasheet

Similar


Vishay Sprague
In Stock: 563
Unit Price: kr.9.07000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.94045
Datasheet
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D157M010AT

DigiKey Part Number
T494D157M010AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494D157M010AT
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494D157M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.51962kr.3,759.81
Manufacturers Standard Package
Unit Price without VAT:kr.7.51962
Unit Price with VAT:kr.9.39953