150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD157K016R0150

DigiKey Part Number
478-1782-2-ND - Tape & Reel (TR)
478-1782-1-ND - Cut Tape (CT)
478-1782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD157K016R0150
Description
CAP TANT 150UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD157K016R0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD157K016RNJKYOCERA AVX1478-2356-1-NDkr.1.33000Similar
TAJE157K016RNJKYOCERA AVX279478-TAJE157K016RNJCT-NDkr.1.69000Similar
TPME157K016R0030KYOCERA AVX2.201478-3631-1-NDkr.5.32000Similar
TPME157K016R0040KYOCERA AVX760478-3301-1-NDkr.5.14000Similar
TPSD157K016R0060KYOCERA AVX442478-3092-1-NDkr.2.32000Similar
In-Stock: 7
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.88000kr.13.88
10kr.9.40900kr.94.09
50kr.7.63460kr.381.73
100kr.7.08620kr.708.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.81950kr.3,909.75
1.000kr.7.47949kr.7,479.49
1.500kr.7.30917kr.10,963.75
2.500kr.7.12035kr.17,800.88
3.500kr.7.00999kr.24,534.97
5.000kr.6.90375kr.34,518.75
Manufacturers Standard Package
Unit Price without VAT:kr.13.88000
Unit Price with VAT:kr.17.35000