
T494C476M010AT | |
|---|---|
DigiKey Part Number | 399-8467-2-ND - Tape & Reel (TR) 399-8467-1-ND - Cut Tape (CT) 399-8467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C476M010AT |
Description | CAP TANT 47UF 20% 10V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C476M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494C476K010AT | KEMET | 6.239 | 399-3850-1-ND | kr.10.40000 | Upgrade |
| T491C476M010AT | KEMET | 8.015 | 399-3758-1-ND | kr.6.09000 | Similar |
| 593D476X0010C2TE3 | Vishay Sprague | 554 | 718-593D476X0010C2TE3CT-ND | kr.5.96000 | Direct |
| 593D476X9010C2TE3 | Vishay Sprague | 16 | 718-593D476X9010C2TE3CT-ND | kr.5.96000 | Upgrade |
| 593D476X9016C2TE3 | Vishay Sprague | 473 | 718-593D476X9016C2TE3CT-ND | kr.5.71000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.27800 | kr.72.78 |
| 50 | kr.5.82900 | kr.291.45 |
| 100 | kr.5.38200 | kr.538.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.62604 | kr.2,313.02 |
| 1.000 | kr.4.39216 | kr.4,392.16 |
| 1.500 | kr.4.27498 | kr.6,412.47 |
| 2.500 | kr.4.14514 | kr.10,362.85 |
| 3.500 | kr.4.06921 | kr.14,242.24 |
| 5.000 | kr.3.99615 | kr.19,980.75 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

