
T494B686M006AT | |
|---|---|
DigiKey Part Number | 399-3841-2-ND - Tape & Reel (TR) 399-3841-1-ND - Cut Tape (CT) 399-3841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B686M006AT |
Description | CAP TANT 68UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 650mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B686M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 650mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB686M006RNJ | KYOCERA AVX | 1.684 | 478-8894-1-ND | kr.4.63000 | Similar |
| TPSB686M006R0500 | KYOCERA AVX | 4.961 | 478-1761-1-ND | kr.5.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.6.51800 | kr.65.18 |
| 50 | kr.5.19240 | kr.259.62 |
| 100 | kr.4.78290 | kr.478.29 |
| 500 | kr.4.09070 | kr.2,045.35 |
| 1.000 | kr.3.87653 | kr.3,876.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.70028 | kr.7,400.56 |
| 4.000 | kr.3.55514 | kr.14,220.56 |
| 6.000 | kr.3.48244 | kr.20,894.64 |
| 10.000 | kr.3.40181 | kr.34,018.10 |
| 14.000 | kr.3.35468 | kr.46,965.52 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

