T494B106K006AT is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 4.290
Unit Price: kr.3.39000
Datasheet

Upgrade


KEMET
In Stock: 6.000
Unit Price: kr.11.71000
Datasheet

Similar


KEMET
In Stock: 1.940
Unit Price: kr.3.46000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.1.10992
Datasheet

Similar


KEMET
In Stock: 4.532
Unit Price: kr.3.39000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.890
Unit Price: kr.2.24000
Datasheet

Similar


Vishay Sprague
In Stock: 1.997
Unit Price: kr.5.76000
Datasheet
T494 Series B Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B106K006AT

DigiKey Part Number
399-10229-2-ND - Tape & Reel (TR)
399-10229-1-ND - Cut Tape (CT)
399-10229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B106K006AT
Description
CAP TANT 10UF 10% 6.3V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494B106K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.70000kr.5.70
10kr.3.63500kr.36.35
50kr.2.81220kr.140.61
100kr.2.55940kr.255.94
500kr.2.13184kr.1,065.92
1.000kr.1.99968kr.1,999.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.89095kr.3,781.90
4.000kr.1.80141kr.7,205.64
6.000kr.1.75657kr.10,539.42
10.000kr.1.70685kr.17,068.50
14.000kr.1.67779kr.23,489.06
20.000kr.1.64983kr.32,996.60
24.000kr.1.63657kr.39,277.68
Manufacturers Standard Package
Unit Price without VAT:kr.5.70000
Unit Price with VAT:kr.7.12500