T494A685K010AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 816
Unit Price: kr.3.01000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.21699
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.49578
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.1.43952
Datasheet

Upgrade


Vishay Sprague
In Stock: 216
Unit Price: kr.5.44000
Datasheet

Similar


Vishay Sprague
In Stock: 3.403
Unit Price: kr.2.37000
Datasheet

Similar


KYOCERA AVX
In Stock: 325
Unit Price: kr.2.24000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.07836
Datasheet

Similar


KYOCERA AVX
In Stock: 3.454
Unit Price: kr.3.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.05197
Datasheet
T494 Series A Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A685K010AT

DigiKey Part Number
T494A685K010AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494A685K010AT
Description
CAP TANT 6.8UF 10% 10V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T494A685K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.48883kr.2,977.66
Manufacturers Standard Package
Unit Price without VAT:kr.1.48883
Unit Price with VAT:kr.1.86104