T493A685K016AH6120 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 3.738
Unit Price: kr.3.04000
Datasheet

Similar


KEMET
In Stock: 1.854
Unit Price: kr.3.23000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.2.68712
Datasheet
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T493A685K016AH6120

DigiKey Part Number
399-10106-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T493A685K016AH6120
Description
CAP TANT 6.8UF 10% 16V 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T493A685K016AH6120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
3Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A685K006ATKEMET3.738399-10131-1-NDkr.3.04000Similar
T491A685M006ATKEMET1.854399-10133-1-NDkr.3.23000Similar
T495A685K006ATE1K8KEMET0399-11065-2-NDkr.2.68712Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.39.62500kr.79,250.00
Manufacturers Standard Package
Unit Price without VAT:kr.39.62500
Unit Price with VAT:kr.49.53125