
T495X686M025ATE125 | |
---|---|
DigiKey Part Number | 399-T495X686M025ATE125TR-ND - Tape & Reel (TR) 399-T495X686M025ATE125CT-ND - Cut Tape (CT) 399-T495X686M025ATE125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X686M025ATE125 |
Description | CAP TANT 68UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X686M025ATE125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.88000 | kr.18.88 |
10 | kr.13.14600 | kr.131.46 |
50 | kr.10.85320 | kr.542.66 |
100 | kr.10.14590 | kr.1,014.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.8.94886 | kr.4,474.43 |
1.000 | kr.8.57818 | kr.8,578.18 |
1.500 | kr.8.39245 | kr.12,588.68 |
2.500 | kr.8.18665 | kr.20,466.62 |
3.500 | kr.8.06625 | kr.28,231.88 |
5.000 | kr.7.95045 | kr.39,752.25 |
6.000 | kr.7.89557 | kr.47,373.42 |
Unit Price without VAT: | kr.18.88000 |
---|---|
Unit Price with VAT: | kr.23.60000 |