
T495D686K006ATE180 | |
|---|---|
DigiKey Part Number | 399-10522-2-ND - Tape & Reel (TR) 399-10522-1-ND - Cut Tape (CT) 399-10522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D686K006ATE180 |
Description | CAP TANT 68UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D686K006ATE180 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 180mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.71000 | kr.10.71 |
| 10 | kr.7.13300 | kr.71.33 |
| 50 | kr.5.70860 | kr.285.43 |
| 100 | kr.5.26790 | kr.526.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.52422 | kr.2,262.11 |
| 1.000 | kr.4.29402 | kr.4,294.02 |
| 1.500 | kr.4.17869 | kr.6,268.03 |
| 2.500 | kr.4.05086 | kr.10,127.15 |
| 3.500 | kr.3.97614 | kr.13,916.49 |
| 5.000 | kr.3.90425 | kr.19,521.25 |
| Unit Price without VAT: | kr.10.71000 |
|---|---|
| Unit Price with VAT: | kr.13.38750 |

