Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

T491X336M035AH | |
|---|---|
DigiKey Part Number | T491X336M035AH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X336M035AH |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T491X336M035AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X336M035AT | KEMET | 0 | T494X336M035AT-ND | kr.18.06864 | Direct |
| T495X336M035AHE100 | KEMET | 0 | T495X336M035AHE100-ND | kr.29.17102 | Direct |
| T491X336M035AT | KEMET | 674 | 399-9753-1-ND | kr.16.41000 | Upgrade |
| T495X336M035ATE175 | KEMET | 701 | 399-5266-1-ND | kr.17.11000 | Upgrade |
| T495X336M035ATE250 | KEMET | 3.969 | 399-8539-1-ND | kr.16.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.91674 | kr.5,458.37 |
| Unit Price without VAT: | kr.10.91674 |
|---|---|
| Unit Price with VAT: | kr.13.64593 |




