
T491D336M010AT | |
|---|---|
DigiKey Part Number | 399-10191-2-ND - Tape & Reel (TR) 399-10191-1-ND - Cut Tape (CT) 399-10191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336M010AT |
Description | CAP TANT 33UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496D336M010ATE1K0 | KEMET | 2.000 | 399-3955-2-ND | kr.8.13372 | Similar |
| 293D336X0010D2TE3 | Vishay Sprague | 640 | 718-293D336X0010D2TE3CT-ND | kr.6.09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.4.71100 | kr.47.11 |
| 50 | kr.3.68980 | kr.184.49 |
| 100 | kr.3.37480 | kr.337.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.84286 | kr.1,421.43 |
| 1.000 | kr.2.67840 | kr.2,678.40 |
| 1.500 | kr.2.59602 | kr.3,894.03 |
| 2.500 | kr.2.50473 | kr.6,261.82 |
| 3.500 | kr.2.45137 | kr.8,579.80 |
| 5.000 | kr.2.40003 | kr.12,000.15 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

