
T491X227M006AT | |
|---|---|
DigiKey Part Number | 399-T491X227M006ATTR-ND - Tape & Reel (TR) 399-T491X227M006ATCT-ND - Cut Tape (CT) 399-T491X227M006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X227M006AT |
Description | CAP TANT 220UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X227M006AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D227M006ATE100 | KEMET | 2.787 | 399-10404-1-ND | kr.12.31000 | Direct |
| T491D227K006AT | KEMET | 1.641 | 399-8378-1-ND | kr.10.64000 | Upgrade |
| F931C227MNC | KYOCERA AVX | 13.576 | 478-8258-1-ND | kr.10.64000 | Direct |
| TAJD227M006RNJ | KYOCERA AVX | 729 | 478-3928-1-ND | kr.7.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.33000 | kr.13.33 |
| 10 | kr.9.02500 | kr.90.25 |
| 50 | kr.7.30220 | kr.365.11 |
| 100 | kr.6.77020 | kr.677.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.87118 | kr.2,935.59 |
| 1.000 | kr.5.59292 | kr.5,592.92 |
| 1.500 | kr.5.45350 | kr.8,180.25 |
| 2.500 | kr.5.29899 | kr.13,247.48 |
| 3.500 | kr.5.20864 | kr.18,230.24 |
| 5.000 | kr.5.12172 | kr.25,608.60 |
| Unit Price without VAT: | kr.13.33000 |
|---|---|
| Unit Price with VAT: | kr.16.66250 |

