T491X226K035AH is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 2.479
Unit Price: kr.8.50000
Datasheet

Similar


Vishay Sprague
In Stock: 19.116
Unit Price: kr.9.83000
Datasheet
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X226K035AH

DigiKey Part Number
399-10209-2-ND - Tape & Reel (TR)
399-10209-1-ND - Cut Tape (CT)
399-10209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491X226K035AH
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491X226K035AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D226K010ATKEMET2.479399-5599-1-NDkr.8.50000Similar
293D226X9035E2TE3Vishay Sprague19.116718-1025-1-NDkr.9.83000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.65000kr.23.65
10kr.16.68100kr.166.81
50kr.13.91120kr.695.56
100kr.13.05470kr.1,305.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.81280kr.4,906.40
1.000kr.9.41376kr.9,413.76
1.500kr.9.21384kr.13,820.76
2.500kr.8.99225kr.22,480.62
3.500kr.8.86263kr.31,019.20
5.000kr.8.73797kr.43,689.85
Manufacturers Standard Package
Unit Price without VAT:kr.23.65000
Unit Price with VAT:kr.29.56250