22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9035E2TE3

DigiKey Part Number
718-1025-2-ND - Tape & Reel (TR)
718-1025-1-ND - Cut Tape (CT)
718-1025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9035E2TE3
Description
CAP TANT 22UF 10% 35V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D226X9035E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D226K035ATKEMET2.200399-8472-1-NDkr.34.81000Similar
T494X226K035AHKEMET389399-9457-1-NDkr.32.52000Similar
T494X226K035ATKEMET502399-3871-1-NDkr.37.60000Similar
T495D226K035ATE125KEMET3.585399-8510-1-NDkr.13.50000Similar
T495D226K035ATE200KEMET427399-8511-1-NDkr.14.07000Similar
In-Stock: 19.116
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.83000kr.9.83
10kr.6.49200kr.64.92
50kr.5.17220kr.258.61
100kr.4.76450kr.476.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.03303kr.1,613.21
800kr.3.81280kr.3,050.24
1.200kr.3.70251kr.4,443.01
2.000kr.3.58033kr.7,160.66
2.800kr.3.50887kr.9,824.84
4.000kr.3.44015kr.13,760.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.83000
Unit Price with VAT:kr.12.28750