Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct

T491X107K016AT7027 | |
|---|---|
DigiKey Part Number | T491X107K016AT7027-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T491X107K016AT7027 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K016AT7027 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D107K016ATE440 | KEMET | 500 | 399-T489D107K016ATE440CT-ND | kr.15.34000 | Direct |
| T495D107K016ATE060 | KEMET | 6.655 | 399-18840-1-ND | kr.13.82000 | Direct |
| T495D107K016ATE130 | KEMET | 0 | T495D107K016ATE130-ND | kr.4.66210 | Direct |
| T491X107K016AG | KEMET | 0 | T491X107K016AG-ND | kr.11.46728 | Parametric Equivalent |
| T491X107K016AT2478 | KEMET | 490 | 399-T491X107K016AT2478CT-ND | kr.14.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.10626 | kr.4,553.13 |
| Unit Price without VAT: | kr.9.10626 |
|---|---|
| Unit Price with VAT: | kr.11.38283 |






