
T491X107K016AT7280 | |
|---|---|
DigiKey Part Number | 399-T491X107K016AT7280TR-ND - Tape & Reel (TR) 399-T491X107K016AT7280CT-ND - Cut Tape (CT) 399-T491X107K016AT7280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X107K016AT7280 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X107K016AT7280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 700mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489D107K016ATE440 | KEMET | 500 | 399-T489D107K016ATE440CT-ND | kr.15.34000 | Direct |
| T495D107K016ATE060 | KEMET | 6.655 | 399-18840-1-ND | kr.13.82000 | Direct |
| T491X107K016AT2478 | KEMET | 490 | 399-T491X107K016AT2478CT-ND | kr.14.77000 | Parametric Equivalent |
| TPMD107K016R0040 | KYOCERA AVX | 4.474 | 478-13155-1-ND | kr.34.30000 | Direct |
| TPSD107K016R0060V | KYOCERA AVX | 31 | 478-TPSD107K016R0060VCT-ND | kr.21.81000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.9.38300 | kr.93.83 |
| 50 | kr.7.61300 | kr.380.65 |
| 100 | kr.7.06590 | kr.706.59 |
| 500 | kr.6.14042 | kr.3,070.21 |
| 1.000 | kr.5.85398 | kr.5,853.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.61819 | kr.11,236.38 |
| 4.000 | kr.5.42397 | kr.21,695.88 |
| 6.000 | kr.5.32666 | kr.31,959.96 |
| 10.000 | kr.5.21880 | kr.52,188.00 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |

